100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBC1V101MNS1GS

DigiKey Part Number
493-4471-2-ND - Tape & Reel (TR)
493-4471-1-ND - Cut Tape (CT)
493-4471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBC1V101MNS1GS
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBC1V101MNS1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
80.4 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
120 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 150°C
Mounting Type
Operating Temperature
-40°C ~ 150°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.458
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.52000€1.52
10€0.99200€9.92
50€0.76960€38.48
100€0.69950€69.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.57864€289.32
1.000€0.54060€540.60
1.500€0.52140€782.10
2.500€0.50000€1,250.00
3.500€0.48743€1,706.00
5.000€0.47528€2,376.40
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.83920