



UCA2C221MHD6TN | |
|---|---|
DigiKey Part Number | 493-13258-1-ND - Cut Tape (CT) 493-13258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2C221MHD6TN |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C221MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C221MHD1TN | Nichicon | 13.288 | 493-13277-1-ND | €1.53000 | MFR Recommended |
| UCY2D221MHD3TN | Nichicon | 236 | 493-4804-1-ND | €2.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.48000 | €14.80 |
| 50 | €1.16880 | €58.44 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.69830 |

