
UCK1E172MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1E172MNJ1MTR-ND - Tape & Reel (TR) UCK1E172MNJ1MCT-ND - Cut Tape (CT) UCK1E172MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1E172MNJ1MS |
Description | 25V 1700F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.32100 | €13.21 |
| 50 | €1.03820 | €51.91 |
| 100 | €0.94880 | €94.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.87435 | €174.87 |
| 400 | €0.81255 | €325.02 |
| 600 | €0.78135 | €468.81 |
| 1.000 | €0.74656 | €746.56 |
| 1.400 | €0.72611 | €1,016.55 |
| 2.000 | €0.70636 | €1,412.72 |
| 2.400 | €0.69697 | €1,672.73 |
| 4.800 | €0.66519 | €3,192.91 |
| 5.000 | €0.66349 | €3,317.45 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |

