
UCK1V112MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1V112MNJ1MTR-ND - Tape & Reel (TR) UCK1V112MNJ1MCT-ND - Cut Tape (CT) UCK1V112MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1V112MNJ1MS |
Description | 35V 1100F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.20700 | €12.07 |
| 50 | €1.00420 | €50.21 |
| 100 | €0.85170 | €85.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.84280 | €168.56 |
| 400 | €0.81968 | €327.87 |
| 600 | €0.78823 | €472.94 |
| 1.000 | €0.75322 | €753.22 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.44420 |

