
UCK1V192MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1V192MNJ1MTR-ND - Tape & Reel (TR) UCK1V192MNJ1MCT-ND - Cut Tape (CT) UCK1V192MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1V192MNJ1MS |
Description | 35V 1900F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.9 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 955 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.91 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.82400 | €18.24 |
| 50 | €1.65820 | €82.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.22032 | €152.54 |
| 250 | €1.17736 | €294.34 |
| 375 | €1.16328 | €436.23 |
| 625 | €1.11155 | €694.72 |
| 875 | €1.08114 | €946.00 |
| 1.250 | €1.05177 | €1,314.71 |
| 1.500 | €1.03779 | €1,556.68 |
| 3.000 | €0.99053 | €2,971.59 |
| 3.125 | €0.98801 | €3,087.53 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.29120 |

