



UCY2E151MHD1TN | |
|---|---|
DigiKey Part Number | 493-13308-1-ND - Cut Tape (CT) 493-13308-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E151MHD1TN |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E151MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €1.93000 | €19.30 |
| 50 | €1.53880 | €76.94 |
| 100 | €1.41540 | €141.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.28356 | €320.89 |
| 500 | €1.20316 | €601.58 |
| 750 | €1.16261 | €871.96 |
| 1.250 | €1.11742 | €1,396.78 |
| 1.750 | €1.09085 | €1,908.99 |
| 2.500 | €1.06520 | €2,663.00 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.47270 |

