



UHV1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-17635-1-ND - Cut Tape (CT) 493-17635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.815 A @ 100 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V471MPD1AA | Nichicon | 0 | UHV1V471MPD1AA-ND | €0.24136 | Parametric Equivalent |
| UHW1V471MPD | Nichicon | 52.848 | 493-6882-ND | €0.84000 | Parametric Equivalent |
| UHW1V471MPD1TD | Nichicon | 1.580 | 493-UHW1V471MPD1TDCT-ND | €0.57000 | Parametric Equivalent |
| 35YXJ470M10X16 | Rubycon | 40 | 1189-4180-ND | €0.54000 | Parametric Equivalent |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | €0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.38740 | €19.37 |
| 100 | €0.34790 | €34.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27978 | €139.89 |
| 1.000 | €0.25829 | €258.29 |
| 1.500 | €0.24745 | €371.18 |
| 2.500 | €0.23536 | €588.40 |
| 3.500 | €0.22825 | €798.88 |
| 5.000 | €0.22139 | €1,106.95 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |

