



UKW1V471MPD | |
|---|---|
DigiKey Part Number | 493-15513-ND |
Manufacturer | |
Manufacturer Product Number | UKW1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V471MPD | Nichicon | 1.275 | 493-15160-ND | €0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.65200 | €6.52 |
| 50 | €0.49780 | €24.89 |
| 100 | €0.44880 | €44.88 |
| 500 | €0.36470 | €182.35 |
| 1.800 | €0.31925 | €574.65 |
| 3.600 | €0.30043 | €1,081.55 |
| 5.400 | €0.29094 | €1,571.08 |
| 10.800 | €0.27692 | €2,990.74 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.23420 |

