270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1V271MPD1TD

DigiKey Part Number
493-4919-1-ND - Cut Tape (CT)
493-4919-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V271MPD1TD
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V271MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
559 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
860 mA @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V271MPDNichicon1.125493-16990-ND€0.81000Parametric Equivalent
UPA1V271MPD1TANichicon1.000493-UPA1V271MPD1TACT-ND€0.81000Parametric Equivalent
In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.39000€3.90
50€0.29180€14.59
100€0.26090€26.09
500€0.20734€103.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.18975€189.75
2.000€0.17574€351.48
3.000€0.16867€506.01
5.000€0.16079€803.95
7.000€0.15616€1,093.12
10.000€0.15169€1,516.90
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.75020