



UPA1V821MHD1TO | |
|---|---|
DigiKey Part Number | 493-4926-1-ND - Cut Tape (CT) 493-4926-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V821MHD1TO |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V821MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.418 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.85200 | €8.52 |
| 50 | €0.65720 | €32.86 |
| 100 | €0.59550 | €59.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.48946 | €244.73 |
| 1.000 | €0.45606 | €456.06 |
| 1.500 | €0.43921 | €658.81 |
| 2.500 | €0.42042 | €1,051.05 |
| 3.500 | €0.40938 | €1,432.83 |
| 5.000 | €0.39871 | €1,993.55 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.59720 |

