Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar




UPJ1H102MHD6 | |
|---|---|
DigiKey Part Number | 493-15637-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H102MHD6 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H102MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H102MHD | Nichicon | 208 | 493-11082-ND | €1.71000 | Similar |
| UPS1H102MHD | Nichicon | 6.317 | 493-14507-ND | €1.46000 | Similar |
| UPW1H102MHD | Nichicon | 6.934 | 493-1917-ND | €1.61000 | Similar |
| B41866D6108M000 | TDK | 1.346 | 495-B41866D6108M000-ND | €2.45000 | Upgrade |
| EEU-FC1H102 | Panasonic Industry | 3.027 | P10333-ND | €1.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.66907 | €200.72 |
| Unit Price without VAT: | €0.66907 |
|---|---|
| Unit Price with VAT: | €0.80957 |









