



UPJ1J680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1J680MPD1TACT-ND - Cut Tape (CT) UPJ1J680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J680MPD1TA |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J680MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 260 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J680MPD1TA | Nichicon | 1.950 | 493-UPM1J680MPD1TACT-ND | €0.71000 | Direct |
| UPJ1J680MPD | Nichicon | 1.000 | 493-17051-ND | €0.42000 | Parametric Equivalent |
| UPJ1J680MPD1TD | Nichicon | 2.198 | 493-5081-1-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.21380 | €10.69 |
| 100 | €0.19000 | €19.00 |
| 500 | €0.14912 | €74.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13620 | €136.20 |
| 2.000 | €0.12544 | €250.88 |
| 3.000 | €0.12001 | €360.03 |
| 5.000 | €0.11396 | €569.80 |
| 7.000 | €0.11040 | €772.80 |
| 10.000 | €0.10696 | €1,069.60 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56870 |

