



UPM1A392MHD6TN | |
|---|---|
DigiKey Part Number | 493-5207-1-ND - Cut Tape (CT) 493-5207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A392MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.16400 | €11.64 |
| 50 | €0.90900 | €45.45 |
| 100 | €0.82860 | €82.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.74252 | €185.63 |
| 500 | €0.69004 | €345.02 |
| 750 | €0.66355 | €497.66 |
| 1.250 | €0.63401 | €792.51 |
| 1.750 | €0.61665 | €1,079.14 |
| 2.500 | €0.59989 | €1,499.73 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.15380 |

