



UPM1K330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11748-1-ND - Cut Tape (CT) 493-11748-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K330MPD1TD |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 275 mA @ 10 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33300 | €3.33 |
| 50 | €0.24780 | €12.39 |
| 100 | €0.22080 | €22.08 |
| 500 | €0.17446 | €87.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15983 | €159.83 |
| 2.000 | €0.14766 | €295.32 |
| 3.000 | €0.14152 | €424.56 |
| 5.000 | €0.13467 | €673.35 |
| 7.000 | €0.13065 | €914.55 |
| 10.000 | €0.12676 | €1,267.60 |
| 12.000 | €0.12491 | €1,498.92 |
| 24.000 | €0.11865 | €2,847.60 |
| 25.000 | €0.11831 | €2,957.75 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

