



UPW1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-17418-1-ND - Cut Tape (CT) 493-17418-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E221MPD1TD | Nichicon | 0 | 493-11673-1-ND | €0.47000 | Parametric Equivalent |
| 860160474017 | Würth Elektronik | 2.162 | 732-9517-1-ND | €0.30000 | Upgrade |
| MAL215036221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036221E3-ND | €0.42053 | Upgrade |
| 227KXM025M | CORNELL DUBILIER KNOWLES | 1.379 | 1572-1707-ND | €0.48000 | Parametric Equivalent |
| 860080474010 | Würth Elektronik | 1.534 | 732-9026-1-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.21340 | €10.67 |
| 100 | €0.18970 | €18.97 |
| 500 | €0.14880 | €74.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13590 | €135.90 |
| 2.000 | €0.12517 | €250.34 |
| 3.000 | €0.11975 | €359.25 |
| 5.000 | €0.11370 | €568.50 |
| 7.000 | €0.11015 | €771.05 |
| 10.000 | €0.10672 | €1,067.20 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56870 |

