



UPW1H102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12285-1-ND - Cut Tape (CT) 493-12285-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H102MHD1TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.676 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.235 A @ 10 kHz |
Part Status Not For New Designs | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1H102MNN1625EF8 | Chinsan (Elite) | 0 | 4191-EG1H102MNN1625EF8-ND | €1.30615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.15000 | €11.50 |
| 50 | €0.89700 | €44.85 |
| 100 | €0.81720 | €81.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.73200 | €183.00 |
| 500 | €0.68000 | €340.00 |
| 750 | €0.65376 | €490.32 |
| 1.250 | €0.62452 | €780.65 |
| 1.750 | €0.60733 | €1,062.83 |
| 2.500 | €0.59072 | €1,476.80 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.12960 |

