Similar
Similar
Similar
Similar
Similar
Similar




UPW1H470MED | |
|---|---|
DigiKey Part Number | 493-1896-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H470MED |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Obsolete | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H470MED | Nichicon | 22.348 | 493-15642-ND | €0.36000 | Similar |
| UPV1H470MGD | Nichicon | 1.932 | 493-17187-ND | €0.61000 | Similar |
| EEU-FC1H470 | Panasonic Industry | 10.785 | P10321-ND | €0.39000 | Similar |
| EEU-FC1H470B | Panasonic Industry | 14.524 | P19658CT-ND | €0.40000 | Similar |
| EEU-FC1H470H | Panasonic Industry | 0 | P19659CT-ND | €0.40000 | Similar |






