Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1H470MED1TD | |
|---|---|
DigiKey Part Number | 493-11497-1-ND - Cut Tape (CT) 493-11497-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H470MED1TD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H470MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Obsolete | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476KXM050M | CORNELL DUBILIER KNOWLES | 2 | 476KXM050M-ND | €0.28000 | Parametric Equivalent |
| EG1H470MNN6311U | Chinsan (Elite) | 0 | 4191-EG1H470MNN6311U-ND | €0.11889 | Parametric Equivalent |
| EY1H470MP26311RU | Chinsan (Elite) | 0 | 4191-EY1H470MP26311RUCT-ND | €0.17000 | Parametric Equivalent |
| RJA470M1HBK-0611S | Surge | 0 | 4403-RJA470M1HBK-0611S-ND | €0.04001 | Parametric Equivalent |
| RJA470M1JBK-0611S | Surge | 0 | 4403-RJA470M1JBK-0611S-ND | €0.04253 | Parametric Equivalent |






