



URZ1V471MHD | |
|---|---|
DigiKey Part Number | 493-15958-ND |
Manufacturer | |
Manufacturer Product Number | URZ1V471MHD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V471MHD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.59800 | €5.98 |
| 50 | €0.45560 | €22.78 |
| 100 | €0.41020 | €41.02 |
| 500 | €0.33208 | €166.04 |
| 1.000 | €0.30748 | €307.48 |
| 2.500 | €0.28120 | €703.00 |
| 5.000 | €0.26519 | €1,325.95 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.13740 |

