UL Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UL Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1H101MNL1GS

DigiKey Part Number
493-9521-2-ND - Tape & Reel (TR)
493-9521-1-ND - Cut Tape (CT)
493-9521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1H101MNL1GS
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1H101MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
151 mA @ 120 Hz
Ripple Current @ High Frequency
226.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.60500€6.05
50€0.46040€23.02
100€0.44800€44.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.38010€190.05
1.000€0.31156€311.56
1.500€0.29907€448.61
2.500€0.28548€713.70
3.500€0.28224€987.84
5.000€0.27897€1,394.85
6.000€0.27063€1,623.78
12.000€0.25867€3,104.04
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.14950