UVK Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1E101MDD1TD

DigiKey Part Number
493-12560-1-ND - Cut Tape (CT)
493-12560-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1E101MDD1TD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1E101MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.267
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16700€1.67
50€0.12160€6.08
100€0.10720€10.72
500€0.08224€41.12
1.000€0.07436€74.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.06781€135.62
4.000€0.06235€249.40
6.000€0.05960€357.60
10.000€0.05652€565.20
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33880