



UVP1H470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12706-1-ND - Cut Tape (CT) 493-12706-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H470MPD1TD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H470MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1H470MPD | Nichicon | 588 | 493-6090-ND | €0.76000 | Parametric Equivalent |
| ECE-A1HN470UB | Panasonic Industry | 101 | 10-ECE-A1HN470UBCT-ND | €0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48100 | €4.81 |
| 50 | €0.36320 | €18.16 |
| 100 | €0.32580 | €32.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26120 | €130.60 |
| 1.000 | €0.24084 | €240.84 |
| 1.500 | €0.23055 | €345.82 |
| 2.500 | €0.21909 | €547.73 |
| 3.500 | €0.21235 | €743.23 |
| 5.000 | €0.20584 | €1,029.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |

