470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1V471MPD

DigiKey Part Number
493-16179-ND
Manufacturer
Manufacturer Product Number
UVY1V471MPD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1V471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
690 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V471MHD6Nichicon102493-15671-ND€1.27000Similar
UPJ1V471MPDNichicon1.100493-11101-ND€0.98000Similar
UPM1V471MHD6Nichicon469493-15791-ND€1.52000Similar
UPM1V471MPDNichicon989493-11136-ND€1.20000Similar
UPS1V471MPDNichicon820UPS1V471MPD-ND€0.72000Similar
In-Stock: 622
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40300€4.03
50€0.30200€15.10
100€0.27020€27.02
500€0.21502€107.51
1.800€0.18519€333.34
3.600€0.17283€622.19
5.400€0.16659€899.59
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78650