



UVZ1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13496-1-ND - Cut Tape (CT) 493-13496-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V471MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.35000 | €3.50 |
| 50 | €0.26140 | €13.07 |
| 100 | €0.23320 | €23.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18452 | €92.26 |
| 1.000 | €0.16915 | €169.15 |
| 1.500 | €0.16139 | €242.09 |
| 2.500 | €0.15273 | €381.82 |
| 3.500 | €0.14764 | €516.74 |
| 5.000 | €0.14272 | €713.60 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

