



UVZ2E2R2MED1TD | |
|---|---|
DigiKey Part Number | 493-13536-1-ND - Cut Tape (CT) 493-13536-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E2R2MED1TD |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E2R2MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350PX2.2MEFC6.3X11 | Rubycon | 0 | 350PX2.2MEFC6.3X11-ND | €0.08180 | Parametric Equivalent |
| 350PX2.2MEFCT16.3X11 | Rubycon | 0 | 350PX2.2MEFCT16.3X11-ND | €0.07254 | Parametric Equivalent |
| EKMG251ELL2R2MF11D | Chemi-Con | 4 | 565-1390-ND | €0.52000 | Parametric Equivalent |
| ESE225M250AE3AA | KEMET | 0 | 399-ESE225M250AE3AA-ND | €0.03786 | Parametric Equivalent |
| SEK2R2M250ST | Cornell Dubilier Knowles | 13.371 | SEK2R2M250ST-ND | €0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12820 | €6.41 |
| 100 | €0.11300 | €11.30 |
| 500 | €0.08680 | €43.40 |
| 1.000 | €0.07852 | €78.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07163 | €143.26 |
| 4.000 | €0.06589 | €263.56 |
| 6.000 | €0.06300 | €378.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |

