



UZT1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10164-2-ND - Tape & Reel (TR) 493-10164-1-ND - Cut Tape (CT) 493-10164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1C100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43300 | €4.33 |
| 50 | €0.33200 | €16.60 |
| 100 | €0.29750 | €29.75 |
| 500 | €0.23786 | €118.93 |
| 1.000 | €0.21908 | €219.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19178 | €383.56 |
| 4.000 | €0.18225 | €729.00 |
| 6.000 | €0.17257 | €1,035.42 |
| 10.000 | €0.16285 | €1,628.50 |
| 14.000 | €0.16239 | €2,273.46 |
| 20.000 | €0.16193 | €3,238.60 |
| 24.000 | €0.16171 | €3,881.04 |
| 48.000 | €0.16105 | €7,730.40 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

