
P-7100-102R-R1 | |
|---|---|
DigiKey Part Number | 563-2150-ND |
Manufacturer | |
Manufacturer Product Number | P-7100-102R-R1 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Compound Male - 1/8" (3.18mm) BSPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) BSPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.39000 | €122.39 |
| 5 | €114.09000 | €570.45 |
| 10 | €110.99200 | €1,109.92 |
| 25 | €107.28760 | €2,682.19 |
| 50 | €104.75020 | €5,237.51 |
| Unit Price without VAT: | €122.39000 |
|---|---|
| Unit Price with VAT: | €148.09190 |

