



R1171S331B-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1171S331B-E2-FETR-ND - Tape & Reel (TR) 2129-R1171S331B-E2-FECT-ND - Cut Tape (CT) 2129-R1171S331B-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1171S331B-E2-FE |
Description | IC REG LINEAR 3.3V 1.5A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.67900 | €6.79 |
| 25 | €0.61360 | €15.34 |
| 100 | €0.54140 | €54.14 |
| 250 | €0.50696 | €126.74 |
| 500 | €0.48622 | €243.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46917 | €469.17 |
| 2.000 | €0.45513 | €910.26 |
| 3.000 | €0.44810 | €1,344.30 |
| 5.000 | €0.44031 | €2,201.55 |
| 7.000 | €0.43576 | €3,050.32 |
| 10.000 | €0.43137 | €4,313.70 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.13740 |


