



R1526S331B-E2-KE | |
|---|---|
DigiKey Part Number | 2129-R1526S331B-E2-KETR-ND - Tape & Reel (TR) 2129-R1526S331B-E2-KECT-ND - Cut Tape (CT) 2129-R1526S331B-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1526S331B-E2-KE |
Description | IC REG LIN 3.3V 300MA 8-HSOP-E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.55200 | €15.52 |
| 25 | €1.41760 | €35.44 |
| 100 | €1.26960 | €126.96 |
| 250 | €1.19904 | €299.76 |
| 500 | €1.15650 | €578.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.12151 | €1,121.51 |
| 2.000 | €1.09271 | €2,185.42 |
| 3.000 | €1.07828 | €3,234.84 |
| 5.000 | €1.06230 | €5,311.50 |
| 7.000 | €1.05297 | €7,370.79 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.52890 |

