M2022SS2G03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: €2.20593
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €2.64330
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €29.59000
Datasheet

Similar


C&K
In Stock: 60
Unit Price: €12.68000
Datasheet

Similar


C&K
In Stock: 2.757
Unit Price: €12.66000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €15.84000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2022SS2G03

DigiKey Part Number
M2022SS2G03-ND
Manufacturer
Manufacturer Product Number
M2022SS2G03
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2022SS2G03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes