Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole, Right Angle
IP Rated Switches | Datasheet Preview

MB2011SA2W31

DigiKey Part Number
MB2011SA2W31-ND
Manufacturer
Manufacturer Product Number
MB2011SA2W31
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBN15SA2W31NKK Switches0360-MBN15SA2W31-ND€9.90000MFR Recommended
In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.03000€9.03
10€7.78900€77.89
25€7.34440€183.61
50€7.02480€351.24
Manufacturers Standard Package
Unit Price without VAT:€9.03000
Unit Price with VAT:€10.92630