


UB16SKW035D-JD | |
|---|---|
DigiKey Part Number | UB16SKW035D-JD-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKW035D-JD |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB16SKW035D-JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Amber Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.95000 | €12.95 |
| 10 | €11.17500 | €111.75 |
| 25 | €10.53680 | €263.42 |
| 50 | €10.07740 | €503.87 |
| 100 | €9.63740 | €963.74 |
| 250 | €9.08384 | €2,270.96 |
| 500 | €8.68542 | €4,342.71 |
| 1.000 | €8.30375 | €8,303.75 |
| Unit Price without VAT: | €12.95000 |
|---|---|
| Unit Price with VAT: | €15.66950 |

