
06025DE-24R-CU-02 | |
|---|---|
DigiKey Part Number | 12-06025DE-24R-CU-02-ND |
Manufacturer | |
Manufacturer Product Number | 06025DE-24R-CU-02 |
Description | 60X60X25MM, 24VDC, 11,000 RPM, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 45.6 CFM (1.28m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 45.6 CFM (1.28m³/min) | |
Static Pressure | 1.160 in H2O (288.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 10 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.61000 | €30.61 |
| 10 | €24.55900 | €245.59 |
| 25 | €22.34760 | €558.69 |
| 50 | €20.78200 | €1,039.10 |
| 105 | €20.44010 | €2,146.21 |
| Unit Price without VAT: | €30.61000 |
|---|---|
| Unit Price with VAT: | €37.03810 |









