
172-050-243R051 | |
|---|---|
DigiKey Part Number | 37-172-050-243R051-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-243R051 |
Description | CONN D-SUB RCPT 50POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.44000 | €21.44 |
| 10 | €18.22500 | €182.25 |
| 32 | €16.78875 | €537.24 |
| 64 | €15.98781 | €1,023.22 |
| 128 | €15.22531 | €1,948.84 |
| 256 | €14.49930 | €3,711.82 |
| 512 | €13.80820 | €7,069.80 |
| Unit Price without VAT: | €21.44000 |
|---|---|
| Unit Price with VAT: | €25.94240 |




