
681M13W3103L151 | |
|---|---|
DigiKey Part Number | 37-681M13W3103L151-ND |
Manufacturer | |
Manufacturer Product Number | 681M13W3103L151 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.03000 | €12.03 |
| 10 | €10.22100 | €102.21 |
| 25 | €9.58120 | €239.53 |
| 50 | €9.12380 | €456.19 |
| 100 | €8.68830 | €868.83 |
| 250 | €8.14476 | €2,036.19 |
| 500 | €7.75640 | €3,878.20 |
| 1.000 | €7.38670 | €7,386.70 |
| Unit Price without VAT: | €12.03000 |
|---|---|
| Unit Price with VAT: | €14.55630 |

