
683M3W3203L001 | |
|---|---|
DigiKey Part Number | 37-683M3W3203L001-ND |
Manufacturer | |
Manufacturer Product Number | 683M3W3203L001 |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.46000 | €10.46 |
| 10 | €8.88700 | €88.87 |
| 25 | €8.33000 | €208.25 |
| 70 | €7.74600 | €542.22 |
| 140 | €7.37636 | €1,032.69 |
| 280 | €7.02450 | €1,966.86 |
| 560 | €6.68957 | €3,746.16 |
| 1.050 | €6.39973 | €6,719.72 |
| Unit Price without VAT: | €10.46000 |
|---|---|
| Unit Price with VAT: | €12.65660 |











