
974-037-010R011 | |
|---|---|
DigiKey Part Number | 974-37BP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-037-010R011 |
Description | CONN BACKSHELL 37POS 40DEG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 40° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-037-010R011 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 40° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.80000 | €6.80 |
| 10 | €5.77700 | €57.77 |
| 25 | €5.41480 | €135.37 |
| 50 | €5.15640 | €257.82 |
| 100 | €4.91010 | €491.01 |
| 300 | €4.54393 | €1,363.18 |
| 500 | €4.38320 | €2,191.60 |
| 1.000 | €4.17418 | €4,174.18 |
| Unit Price without VAT: | €6.80000 |
|---|---|
| Unit Price with VAT: | €8.22800 |

















