Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT40-500psig-2-5-2-17-ST8-CC

DigiKey Part Number
4681-PT40-500psig-2-5-2-17-ST8-CC-ND
Manufacturer
Manufacturer Product Number
PT40-500psig-2-5-2-17-ST8-CC
Description
High Accuracy Fixed Range Pressu
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 500PSI (0kPa ~ 3447.38kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
NOSHOK, Inc.
Accuracy
±0.125%
Series
Voltage - Supply
14V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial
Features
Calibration Certificate
Pressure Type
Gauge
Termination Style
DIN EN 175301-803 Form C with 3' Cable
Operating Pressure
0PSI ~ 500PSI (0kPa ~ 3447.38kPa)
Operating Temperature
-30°C ~ 100°C
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€502.69000€502.69
Unit Price without VAT:€502.69000
Unit Price with VAT:€608.25490