ISD4002-240SYIR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: €0.00000
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD4002-240SYIR

DigiKey Part Number
ISD4002-240SYIR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISD4002-240SYIR
Description
IC VOICE REC/PLAY 4MIN 28SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 4 Min SPI 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
-
Interface
SPI
Input Signal
Analog - Differential
Output Signal
Analog - Single Ended
Sampling Frequency
4kHz
Duration
4 Min
Filter Pass Band
1.7kHz
Messaging
Multiple
Oscillator Type
Internal/External
Features
Auto Mute
Operating Temperature
-40°C ~ 85°C (TA)
Voltage - Supply
2.7 V ~ 3.3 V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€8.21316€8,213.16
Manufacturers Standard Package
Unit Price without VAT:€8.21316
Unit Price with VAT:€9.93792