
CLRD710,599 | |
|---|---|
DigiKey Part Number | 2156-CLRD710,599-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CLRD710,599 |
Description | RFID READER MODULE READ / WRITE |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | Ethernet, RS 232, RS 422, RS 485, USB | |
Standards | ISO 14443 | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €198.95000 | €198.95 |
| Unit Price without VAT: | €198.95000 |
|---|---|
| Unit Price with VAT: | €240.72950 |


