Direct

74HC2G17GW,125 | |
|---|---|
DigiKey Part Number | 568-74HC2G17GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC2G17GW,125 |
Description | IC BUFFER NON-INVERT 6V 6-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G17GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09900 | €297.00 |
| 6.000 | €0.09602 | €576.12 |
| 9.000 | €0.09453 | €850.77 |
| 15.000 | €0.09288 | €1,393.20 |
| 21.000 | €0.09191 | €1,930.11 |
| 30.000 | €0.09099 | €2,729.70 |
| 75.000 | €0.08899 | €6,674.25 |
| Unit Price without VAT: | €0.09900 |
|---|---|
| Unit Price with VAT: | €0.11979 |



