PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7046AD/AUJ

DigiKey Part Number
74HC7046AD/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC7046AD/AUJ
Description
IC PHASE LOCK LOOP 16SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.74736€1,868.40
5.000€0.73094€3,654.70
7.500€0.72272€5,420.40
Manufacturers Standard Package
Unit Price without VAT:€0.74736
Unit Price with VAT:€0.90431