6-PDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5G35S004NT6

DigiKey Part Number
568-A5G35S004NT6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5G35S004NT6
Description
RF MOSFET GAN 48V 6DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mosfet 48 V 12 mA 3.3GHz ~ 4.3GHz 16.9dB 24.5dBm 6-PDFN (4x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
GaN
Configuration
-
Frequency
3.3GHz ~ 4.3GHz
Gain
16.9dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
12 mA
Power - Output
24.5dBm
Voltage - Rated
125 V
Mounting Type
Surface Mount
Package / Case
6-LDFN Exposed Pad
Supplier Device Package
6-PDFN (4x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€12.71032€63,551.60
Manufacturers Standard Package
Unit Price without VAT:€12.71032
Unit Price with VAT:€15.37949