
BC847QAPN147 | |
|---|---|
DigiKey Part Number | 2156-BC847QAPN147-ND |
Manufacturer | |
Manufacturer Product Number | BC847QAPN147 |
Description | TRANS NPN/PNP 45V 0.1A DFN1010B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer NXP USA Inc. | Power - Max 350mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA | Package / Case 6-XFDFN Exposed Pad |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package DFN1010B-6 |

