KTY82/222,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.376
Unit Price: €2.97000
Datasheet

Similar


Texas Instruments
In Stock: 3.584
Unit Price: €1.00000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: €1.02000
Datasheet

Similar


Texas Instruments
In Stock: 2.533
Unit Price: €1.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.58417
Datasheet

Similar


Microchip Technology
In Stock: 5.945
Unit Price: €0.34000
Datasheet

Similar


Microchip Technology
In Stock: 14.877
Unit Price: €0.67000
Datasheet

Similar


Microchip Technology
In Stock: 1.883
Unit Price: €0.63000
Datasheet
PTC Thermistor 2.02 kOhms TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2.02 kOhms TO-236-3, SC-59, SOT-23-3
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY82/222,215

DigiKey Part Number
568-11920-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTY82/222,215
Description
SENSOR PTC 2.02KOHM SOT23
Customer Reference
Detailed Description
PTC Thermistor 2.02 kOhms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance @ 25°C
2.02 kOhms
Resistance Tolerance
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes