
MC33662BJEFR2 | |
|---|---|
DigiKey Part Number | MC33662BJEFR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33662BJEFR2 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 10kbps |
Manufacturer NXP USA Inc. | Voltage - Supply 7V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.75558 | €1,888.95 |
| 5.000 | €0.73892 | €3,694.60 |
| 7.500 | €0.73058 | €5,479.35 |
| Unit Price without VAT: | €0.75558 |
|---|---|
| Unit Price with VAT: | €0.91425 |

