MC9S08PA8AVLD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 25
Unit Price: €3.08000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €1.65320
Datasheet
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA8AVLD

DigiKey Part Number
MC9S08PA8AVLD-ND
Manufacturer
Manufacturer Product Number
MC9S08PA8AVLD
Description
IC MCU 8BIT 8KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
S08
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
44-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
44-LQFP
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S08PA8VLDNXP USA Inc.25568-14425-ND€3.08000Parametric Equivalent
MC9S08PT8AVLDNXP USA Inc.0MC9S08PT8AVLD-ND€1.65320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
800€1.42718€1,141.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.42718
Unit Price with VAT:€1.72689