
MPC8349EVVAJDB | |
|---|---|
DigiKey Part Number | 568-14959-ND |
Manufacturer | |
Manufacturer Product Number | MPC8349EVVAJDB |
Description | IC MPU MPC83XX 533MHZ 672LBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-LBGA (35x35) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 672-LBGA |
Speed 533MHz | Supplier Device Package 672-LBGA (35x35) |
Co-Processors/DSP Security; SEC | Additional Interfaces DUART, I2C, PCI, SPI |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.80000 | €154.80 |
| 24 | €125.95125 | €3,022.83 |
| Unit Price without VAT: | €154.80000 |
|---|---|
| Unit Price with VAT: | €187.30800 |


