
MPF5020CVNA0ESR2 | |
|---|---|
DigiKey Part Number | 568-MPF5020CVNA0ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPF5020CVNA0ESR2 |
Description | POWER MANAGEMENT IC, PRE-PROG, 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX8/S32V, QM, 2 Buck + 2 LDO, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.41345 | €6,826.90 |
| Unit Price without VAT: | €3.41345 |
|---|---|
| Unit Price with VAT: | €4.13027 |

