
MW7IC008NT1 | |
|---|---|
DigiKey Part Number | MW7IC008NT1TR-ND - Tape & Reel (TR) MW7IC008NT1CT-ND - Cut Tape (CT) MW7IC008NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MW7IC008NT1 |
Description | IC RF AMP GPS 100MHZ-1GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 1GHz 24-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC008NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 100MHz ~ 1GHz | |
P1dB | 40.4dBm | |
Gain | 23.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 32V | |
Current - Supply | 75mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerQFN | |
Supplier Device Package | 24-PQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.27000 | €13.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €9.56243 | €9,562.43 |
| Unit Price without VAT: | €13.27000 |
|---|---|
| Unit Price with VAT: | €16.05670 |

